
Dual 4-input buffer/inverter IC featuring 8 channels and 2 circuits. This BICMOS technology component offers 3-STATE outputs with a propagation delay of 6.4ns and turn-on delay of 4.3ns. Operating from a 4.5V to 5.5V supply range, it supports low level output current of 64mA and high level output current of -32mA. Packaged in a 20-pin SSOP for surface mounting, this lead-free component operates between -40°C and 85°C.
NXP 74ABT240DB118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| Technology | BICMOS |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT240DB118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
