
Dual 8-channel, 3-state buffer/line driver IC featuring BICMOS technology. Operates with a supply voltage of 4.5V to 5.5V, with a nominal 5V. Offers 8 input lines and 8 output lines, with each of the two 4-bit elements supporting non-inverting logic. Outputs provide a high level current of -32mA and a low level current of 64mA. Packaged in a 20-pin DIP for through-hole mounting, with a propagation delay of 4.2ns.
NXP 74ABT241N,602 technical specifications.
| Package/Case | DIP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT241N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
