
8-channel, 3-state buffer/line driver IC featuring BICMOS technology. Dual 4-bit elements provide 8 non-inverting inputs and 8 outputs with a maximum propagation delay of 4.2ns. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, supporting output currents of -32mA (high) and 64mA (low). Surface mountable in a 20-pin TSSOP package, this RoHS compliant component operates from -40°C to 85°C.
NXP 74ABT241PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1875 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT241PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
