
Octal buffer/line driver featuring 3-state outputs and non-inverting logic. This BICMOS technology component offers 8 channels with 8 input and 8 output lines, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. It provides a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 4.2ns. Designed for surface mounting in an SSOP package, this RoHS compliant device operates within a temperature range of -40°C to 85°C.
NXP 74ABT244DB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT244DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
