
Octal buffer and line driver featuring 8 non-inverting, 3-state outputs. This BICMOS technology component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 4.2ns. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant device is suitable for operation between -40°C and 85°C.
NXP 74ABT244N,602 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -32mA |
| Length | 26.92mm |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 6.6ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT244N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
