
8-bit bidirectional transceiver, BICMOS technology, featuring 3-state non-inverting outputs. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers a propagation delay of 4.2ns and a turn-on delay time of 7.2ns. Supports high-level output current of -32mA and low-level output current of 64mA. Packaged in a 20-lead SO (SO-20) surface-mount package, measuring 13mm x 7.6mm x 2.45mm. RoHS compliant and lead-free.
NXP 74ABT245D technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| Height | 2.45mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 7.2ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT245D to view detailed technical specifications.
No datasheet is available for this part.