
The 74ABT245DB is an 8-bit bidirectional transceiver with a 3-STATE output. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 4.2ns and can handle high and low level output currents of up to 64mA and -32mA, respectively. It is available in a lead-free SSOP-20 package.
NXP 74ABT245DB technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT245DB to view detailed technical specifications.
No datasheet is available for this part.
