Octal transceiver with direction pin, featuring 8 bits and 2 ports for bidirectional data transfer. This logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. It boasts a propagation delay of 4.6ns at nominal supply voltage and a maximum output current (Iol) of 0.064A. The device is housed in a 20-pin SSOP package (JEDEC R-PDSO-G20) with a temperature grade of INDUSTRIAL, operating between -40°C and 85°C.
NXP 74ABT245DB,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74ABT245DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.