
Octal transceiver with direction pin, 3-State output, BICMOS technology. Features 8 channels, 8 bits per element, and a single circuit. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers high level output current of 64mA and low level output current of 32mA. Packaged in a 20-pin SSOP for surface mounting, with a propagation delay of 4.2ns. RoHS compliant and lead-free.
NXP 74ABT245DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| Technology | BICMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT245DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
