
8-bit D-type positive-edge triggered flip-flop latch IC, featuring BICMOS technology and a 350MHz frequency. This surface-mount device operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. It offers a propagation delay of 3.4ns and a turn-on delay time of 3ns, with output drive capabilities of -32mA (high) and 64mA (low). The component is housed in a 20-pin SOIC package with gold contact plating, is lead-free, RoHS compliant, and supplied on tape and reel.
NXP 74ABT273AD,118 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 350MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT273AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
