The 74ABT32PW is a 4-channel logic gate IC from NXP, packaged in a TSSOP-14 plastic package. It operates over a supply voltage range of 4.5V to 5.5V and can withstand a maximum operating temperature of 85°C. The device is lead free and RoHS compliant. It features high level output currents of up to -15mA and low level output currents of up to 20mA. The propagation delay is 2.3ns.
NXP 74ABT32PW technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT32PW to view detailed technical specifications.
No datasheet is available for this part.
