
Quad 2-input OR gate IC, surface mount, featuring BICMOS technology. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, with a quiescent current of 50uA. Offers a propagation delay of 3.4ns and a turn-on delay time of 2.3ns. Supports high level output current of -15mA and low level output current of 20mA. Packaged in a 14-pin TSSOP on tape and reel, with an operating temperature range of -40°C to 85°C.
NXP 74ABT32PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -15mA |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT32PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
