
Octal transparent latch IC featuring 8 independent D-type latch circuits, each with 8 input and 8 output lines. This 3-state, non-inverting logic component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 5.7ns. Designed for surface mounting in a 20-pin SSOP package with gold contact plating, it supports a high level output current of -32mA and a low level output current of 64mA. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
NXP 74ABT373ADB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT373ADB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
