
Octal transparent latch IC featuring 8 independent D-type, non-inverting latch circuits. This BICMOS technology component offers 3-state outputs with ±32mA high/low output current. Operating from a 4.5V to 5.5V supply range, it boasts a 3.6ns propagation delay and is housed in a 20-pin TSSOP surface mount package. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied in rail/tube packaging.
NXP 74ABT373APW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT373APW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
