
8-bit D-type positive-edge triggered flip-flop with 3-state outputs, operating at up to 300MHz. Features a 5V supply voltage, 3.8ns propagation delay, and 3.4ns turn-on delay. Designed for surface mounting in a 20-pin SOIC package with gold contact plating. Offers 64mA low-level output current and -32mA high-level output current. This BICMOS technology component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
NXP 74ABT374AD,112 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 300MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT374AD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
