8-bit D-type positive edge-triggered flip-flop with 3-state outputs. Features a maximum operating frequency of 200MHz and a propagation delay of 6.2ns. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. BICMOS technology ensures efficient performance with a high-level output current of -32mA and a low-level output current of 64mA. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component offers gold contact plating and a wide operating temperature range of -40°C to 85°C.
NXP 74ABT374APW,118 technical specifications.
Download the complete datasheet for NXP 74ABT374APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.