
8-bit D-type positive-edge triggered flip-flop latch, operating at up to 250MHz. Features single-ended inputs and non-inverting outputs with a high-level output current of -32mA and low-level output current of 64mA. This BICMOS technology component offers a propagation delay of 3.6ns and a turn-on delay time of 3.1ns. Designed for surface mounting in a 20-pin SOIC package, it operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V operating voltage. Suitable for applications requiring reliable data storage and transfer, with an operating temperature range of -40°C to 85°C.
NXP 74ABT377AD,112 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1520 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT377AD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
