
8-bit D-type positive edge-triggered flip-flop latch, featuring BICMOS technology. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 250MHz. Offers a propagation delay of 3.6ns and turn-on delay of 3.1ns. Designed for surface mounting in a 20-pin SSOP package, with non-inverting polarity and single-ended inputs. Provides -32mA high-level output current and 64mA low-level output current.
NXP 74ABT377ADB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 924 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT377ADB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
