
Octal buffer/line driver, inverting, 3-state output. Features 8 channels with 8 inputs and 8 outputs, operating at 5V supply voltage. BICMOS technology supports a maximum operating temperature of 85°C and a minimum of -40°C. Through-hole mounting in a 20-pin PDIP package. High level output current is -32mA, low level output current is 64mA, with a propagation delay of 4.3ns.
NXP 74ABT540N,602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT540N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
