
8-bit, 3-state buffer/driver logic IC featuring BICMOS technology. Operates from a 4.5V to 5.5V supply range with a nominal 5V. Offers 8 channels with non-inverting, tri-state outputs, supporting high level output current of -32mA and low level output current of 64mA. Packaged in a 20-pin SSOP for surface mounting, with a propagation delay of 4.2ns. Suitable for operation between -40°C and 85°C.
NXP 74ABT541DB112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT541DB112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
