
The 74ABT573ADB is an 8-channel non-inverting buffer from NXP, packaged in a lead-free SSOP-20 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to -32mA of high-level output current and has a propagation delay of 3.3ns. It is available in packaging quantities of 66 per rail or tube.
NXP 74ABT573ADB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT573ADB to view detailed technical specifications.
No datasheet is available for this part.
