NXP 74ABT573AN technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT573AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
