
The 74ABT574ADB is a D-Type flip-flop with 8 input and 8 output lines, operating between 4.5V and 5.5V. It features a propagation delay of 3.4ns and is packaged in a SOT-339 package. The device is RoHS compliant and can operate between -40°C and 85°C. It is available in a rail or tube packaging format with 66 units per package.
NXP 74ABT574ADB technical specifications.
| Package/Case | SOT-339 |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT574ADB to view detailed technical specifications.
No datasheet is available for this part.
