
8-bit D-type positive edge-triggered flip-flop latch, featuring 3-state outputs and single-ended inputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 400MHz. Offers a propagation delay of 3.4ns and a turn-on delay time of 3ns. Designed for through-hole mounting in a PDIP package, with a maximum operating temperature of 85°C. This BICMOS technology component is RoHS compliant.
NXP 74ABT574AN,112 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 400MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT574AN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
