
Octal transceiver, non-inverting, with dual enable and 3-state outputs. This BICMOS logic IC features 8 bits per element, 8 channels, and a bidirectional data flow. Operating from a 4.5V to 5.5V supply, it offers a high level output current of 64mA and a low level output current of 64mA. The SO package with gold contact plating supports surface mounting, with a propagation delay of 4.2ns and a turn-on delay time of 7.5ns.
NXP 74ABT623D,602 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT623D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
