
8-bit bidirectional transceiver IC, featuring 3-state outputs and inverting logic. Operates with a 4.5V to 5.5V supply voltage, typically 5V, and supports a high level output current of 64mA and low level output current of 32mA. This BICMOS technology component offers a propagation delay of 4.2ns and a turn-on delay time of 7.5ns. Packaged in a 20-pin TSSOP for surface mounting, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
NXP 74ABT623PW,118 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT623PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
