
Bidirectional 8-bit 3-state transceiver IC, featuring inverting logic and BICMOS technology. Offers 64mA high-level output current and 32mA low-level output current. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Packaged in a 20-pin SOIC for surface mounting, with a propagation delay of 4.3ns. Suitable for a wide temperature range of -40°C to 85°C and is RoHS compliant.
NXP 74ABT640D,623 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT640D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
