
8-bit, 3-state, inverting transceiver IC for through-hole mounting. Features bidirectional data flow with 64mA high-level and 32mA low-level output current. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. BICMOS technology ensures a 3.1ns propagation delay. Packaged in PDIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
NXP 74ABT640N,602 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT640N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
