
8-bit, inverting transceiver with 3-state outputs, designed for bidirectional data flow. Features a 5V operating supply voltage range of 4.5V to 5.5V, with a maximum propagation delay of 4.3ns. Offers high and low level output currents of 64mA and 32mA respectively, and a quiescent current of 24mA. Packaged in a 20-pin TSSOP for surface mounting, this BICMOS technology component operates between -40°C and 85°C and is RoHS compliant.
NXP 74ABT640PW,112 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT640PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
