
Octal transceiver with parity check, featuring 9 bits and 8 channels. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 3-STATE output with a high level output current of -32mA and low level output current of 64mA. This BICMOS technology component is surface mountable in a SO package, with a propagation delay of 4.1ns and a turn-on delay time of 12.9ns. Suitable for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
NXP 74ABT657D technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 12.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT657D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
