
8-bit bidirectional transceiver IC featuring 3-state, inverting logic. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers 64mA high-level and 32mA low-level output current. Packaged in a 24-pin SSOP for surface mounting, with a propagation delay of 4.1ns. This BICMOS technology component is RoHS compliant and suitable for operation between -40°C and 85°C.
NXP 74ABT657DB,118 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 12.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT657DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
