
Dual D-type positive edge-triggered flip-flop IC, featuring two independent circuits, each with a single-ended input and non-inverting output. Operates at a maximum frequency of 250MHz with a propagation delay of 3ns. Designed for through-hole mounting in a DIP package, it supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V. Offers high-level output current of 20mA and low-level output current of 15mA, with an operating temperature range of -40°C to 85°C.
NXP 74ABT74N112 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| Series | 74ABT |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT74N112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
