
Dual D-type positive edge-triggered flip-flop IC, featuring 2 circuits with 1 bit per element. Operates with a 5V supply voltage (4.5V to 5.5V range) and BICMOS technology. Offers a maximum frequency of 250MHz, a propagation delay of 3ns, and a turn-on delay time of 3ns. This surface mount component is housed in a TSSOP package with gold contact plating and supports non-inverting logic.
NXP 74ABT74PW,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 250MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT74PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.