
9-bit D-type positive-edge triggered flip-flop, featuring a 200MHz operating frequency and 4.4ns propagation delay. This logic IC offers 64mA high-level output current and 32mA low-level output current, with a non-inverting polarity. Designed for surface mounting in a 24-TSSOP package, it operates from a 4.5V to 5.5V supply voltage range and is RoHS compliant.
NXP 74ABT823PW,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT823PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
