
10-bit buffer/driver IC with 3-state outputs, featuring BICMOS technology and a propagation delay of 4.4ns. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. This surface-mount component is housed in a 24-pin SOIC package with gold contact plating. It supports a high-level output current of -32mA and a low-level output current of 64mA, with an operating temperature range of -40°C to 85°C.
NXP 74ABT827D602 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Height | 2.45mm |
| High Level Output Current | -32mA |
| Length | 15.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 38mA |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.4ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT827D602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.