
10-bit, 3-state buffer/driver featuring BICMOS technology. Offers 10 input and 10 output lines with non-inverting logic. Supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V. Delivers a high level output current of -32mA and a low level output current of 64mA. Packaged in a SOT-355-24 surface mount configuration, this RoHS compliant component operates from -40°C to 85°C.
NXP 74ABT827PW technical specifications.
| Package/Case | SOT-355-24 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT827PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.