
10-bit D-type bus interface latch, featuring 3-state, non-inverting outputs. This BICMOS technology component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers independent circuits with 10 input and 10 output lines, and a high level output current of -32mA with a low level output current of 32mA. Packaged in a 24-pin SOIC for surface mounting, it boasts a propagation delay of 4.1ns and a turn-on delay time of 4ns, with an operating temperature range of -40°C to 85°C.
NXP 74ABT841D,623 technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 38mA |
| Technology | BICMOS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT841D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
