
Quad 2-input NAND gate, a CMOS logic IC featuring Schmitt trigger inputs for enhanced noise immunity. This surface mount component operates with a supply voltage range of 2V to 5.5V, ideal for 5V systems. It offers a propagation delay of 7.5ns and a quiescent current of 2µA, with contact plating of gold. Designed for demanding environments, it functions across an extended temperature range from -40°C to 125°C.
NXP 74AHC00BQ,115 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC00BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
