
CMOS hex inverter IC featuring six independent inverter circuits. This surface mount device operates with a supply voltage range of 2V to 5.5V, nominal 5V, and offers a propagation delay of 7.5ns. It supports a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 4uA. The component is RoHS compliant, lead-free, and operates across a temperature range of -40°C to 125°C, packaged in a 14-pin SO package on tape and reel.
NXP 74AHC04D,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC04D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
