
The 74AHC04D/AUJ is a 6-channel logic inverter integrated circuit with a SO package. It operates over a supply voltage range of 2V to 5.5V and can withstand temperatures from -40°C to 125°C. This device is suitable for use in a variety of applications requiring logic inversion functions. The inverter has a propagation delay of 6ns. It is available in a tape and reel packaging format with 2500 devices per package.
NXP 74AHC04D/AUJ technical specifications.
| Package/Case | SO |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC04D/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
