The 74AHC04PW-T is a 6-channel hex inverter from NXP, packaged in a SOT-402 case. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device is capable of sourcing a high level output current of -8mA and sinking a low level output current of 8mA. It is designed to operate within a temperature range of -40°C to 125°C. The 74AHC04PW-T is RoHS compliant and lead free.
NXP 74AHC04PW-T technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC04PW-T to view detailed technical specifications.
No datasheet is available for this part.