
Dual retriggerable monostable multivibrator, CMOS technology, featuring Schmitt trigger inputs. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Offers independent circuits with a propagation delay of 32ns and turn-on delay time of 14ns. Maximum output current is 25mA, with high-level output current at -8mA and low-level output current at 8mA. Packaged in a 16-pin SOIC surface mount package with gold contact plating, suitable for operation between -40°C and 125°C.
NXP 74AHC123AD,112 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC123AD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
