
The 74AHC123ADT is a multivibrator IC from NXP, packaged in a SOIC package and available on tape and reel. It operates over a temperature range of -40°C to 125°C and is designed for use with a supply voltage between 4.5V and 5.5V. The device has a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 14ns.
NXP 74AHC123ADT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC123ADT to view detailed technical specifications.
No datasheet is available for this part.
