NXP 74AHC125D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.