The 74AHC125D,118 is a 14-pin SOP-14 automotive bus driver IC with 2 ports. It operates over a temperature range of -40°C to 125°C. The device has a propagation delay of 14.5 ns and a maximum output current of 8 μA. It is designed for use with 5V, 5.5V, and 2V supply voltages. The IC is packaged in a 3.9mm x 8.65mm plastic package.
NXP 74AHC125D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AHC125D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.