NXP 74AHC125D112 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC125D112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
