Quad 1-bit buffer/driver IC featuring true outputs and 3-state functionality. This CMOS device operates from a 2V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers 4 independent channels, each with 4 input and 4 output lines, supporting a high level output current of -8mA and a low level output current of 8mA. Packaged in a 14-pin TSSOP (SOT-402-14) for surface mounting, this lead-free and RoHS-compliant component boasts a maximum operating temperature of 125°C and a propagation delay of 11.5ns.
NXP 74AHC125PW technical specifications.
| Package/Case | SOT-402-14 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC125PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
