
Quad 2-input NAND Schmitt trigger logic IC featuring CMOS technology. This surface mount component operates from a 2V to 5.5V supply voltage with a typical 5V operating voltage. It offers a propagation delay of 12.5ns and a turn-on delay time of 3.3ns, with a quiescent current of 2uA. The SO package with gold contact plating supports a maximum operating temperature of 125°C.
NXP 74AHC132D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC132D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
