
Quad 2-input NAND Schmitt trigger IC featuring CMOS technology. This surface mount component operates with a supply voltage range of 2V to 5.5V, nominal 5V, and offers a high level output current of 8mA and low level output current of 8mA. With a propagation delay of 9.7ns and turn-on delay time of 12.5ns, it is designed for reliable operation between -40°C and 125°C. The device is RoHS compliant and lead-free, packaged in a 14-pin TSSOP.
NXP 74AHC132PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC132PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
