The 74AHC138PW-T is an 8-channel 3-to-8 demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a high level output current of -8mA and a low level output current of 8mA. The device is packaged in a SOT-403 surface mount package and is RoHS compliant. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2V, with a quiescent current of 4uA.
NXP 74AHC138PW-T technical specifications.
| Package/Case | SOT-403 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC138PW-T to view detailed technical specifications.
No datasheet is available for this part.